Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

£488.58

(exc. VAT)

£586.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£488.58

*price indicative

RS Stock No.:
335-941
Mfr. Part No.:
AZM 161CC-12/12RKTD-024
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 161

Safety Contacts

4

Terminal Type

Cage Clamp

Conduit Entry

4 x (M16 x 1.5)

Number of Auxiliary Contacts

2

Power to Lock/Unlock

Power to Unlock

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Contact Current

4A

IP Rating

IP67

Standards/Approvals

EN ISO 13849-1, CCC, cULus, IFA, EN ISO 14119, EN IEC 60947-5-1

Hazardous Area Certification

NO

Depth

90mm

Width

130mm

Length

30mm

Power Consumption

10W

Supply Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Solenoid interlocks are equipped with a large wiring compartment for easy installation and feature an emergency exit on the cover side. They have 4 cable entries (M 16 x 1.5) and are housed in a durable thermoplastic enclosure. These interlocks are double-insulated for enhanced safety and include a mechanism for protection against incorrect locking. With compact dimensions of 130 mm x 90 mm x 30 mm.

6 Contacts

Long life

Related links