Schmersal AZM170 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 2NC, Actuator Included
- RS Stock No.:
- 336-224
- Mfr. Part No.:
- AZM 170-02ZRI-B5 24VAC/DC
- Brand:
- Schmersal
Subtotal (1 unit)*
£265.82
(exc. VAT)
£318.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £265.82 |
*price indicative
- RS Stock No.:
- 336-224
- Mfr. Part No.:
- AZM 170-02ZRI-B5 24VAC/DC
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 24V ac/dc | |
| Series | AZM170 | |
| Actuator Included | Yes | |
| Normal State Configuration | 2NC | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 24V ac/dc | ||
Series AZM170 | ||
Actuator Included Yes | ||
Normal State Configuration 2NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks feature a cable entry M 20 x 1.5 and use the IDC method of termination. They include a manual release and are double-insulated for enhanced safety. The interlocks offer individual coding with a High coding level according to ISO 14119. Measuring 90 mm x 84 mm x 30 mm, they have a compact design.
Interlock with protection against incorrect locking.
Long life
High holding force
Particularly suitable for front mounting
Long life
High holding force
Particularly suitable for front mounting
Related links
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc, Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch 24V ac/dc Actuator Included
