Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Lock
- RS Stock No.:
- 336-106
- Mfr. Part No.:
- AZM190-11/01RKAE0-24VDC
- Brand:
- Schmersal
Subtotal (1 unit)*
£413.94
(exc. VAT)
£496.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £413.94 |
*price indicative
- RS Stock No.:
- 336-106
- Mfr. Part No.:
- AZM190-11/01RKAE0-24VDC
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 190 | |
| Terminal Type | Screw | |
| Conduit Entry | 2 x (M20 x 1.5) | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Power to Lock/Unlock | Power to Lock | |
| Contact Current | 4A | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Width | 52 mm | |
| IP Rating | IP67, IP65 | |
| Depth | 178mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | BG-GS-ET-19, CCC, EN ISO 13849-1, EN IEC 60947-5-1, EN ISO 14119, cULus | |
| Length | 41mm | |
| Power Consumption | 8.5W | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 190 | ||
Terminal Type Screw | ||
Conduit Entry 2 x (M20 x 1.5) | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Power to Lock/Unlock Power to Lock | ||
Contact Current 4A | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Width 52 mm | ||
IP Rating IP67, IP65 | ||
Depth 178mm | ||
Hazardous Area Certification No | ||
Standards/Approvals BG-GS-ET-19, CCC, EN ISO 13849-1, EN IEC 60947-5-1, EN ISO 14119, cULus | ||
Length 41mm | ||
Power Consumption 8.5W | ||
Supply Voltage 24 V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Schmersal solenoid interlocks feature a thermoplastic enclosure for long life, with protection against incorrect locking. They measure 89 mm x 178 mm x 41 mm and have an actuating head that can be repositioned by 4 x 90°. Additionally, they come with two M 20 x 1.5 cable entries and a wiring compartment.
Slim design, particularly suitable for fitting on hinged doors, aluminum profiles and fencing
Sealing mechanism to prevent the ingress of dirt
Cut clamp termination
Related links
- Schmersal AZM190 Series Solenoid Interlock Switch 24V dc, NC
- Schmersal AZM190 Series Solenoid Interlock Switch 24V dc NO
- Schmersal AZM190 Series Solenoid Interlock Switch Power to Unlock NC, NO
- Schmersal AZM190 Series Solenoid Interlock Switch 24V dc NO
- Schmersal AZM190 Series Solenoid Interlock Switch 230V ac NO
- Schmersal AZM190 Series Solenoid Interlock Switch 24V ac NO
- Schmersal AZM190 Series Solenoid Interlock Switch 24V dc
- Schmersal AZM190 Series Solenoid Interlock Switch 24V dc, NC
