Schmersal AZM190 Series Solenoid Interlock Switch, Power to Lock, 230V ac, NC, NO

Subtotal (1 unit)*

£262.76

(exc. VAT)

£315.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£262.76

*price indicative

RS Stock No.:
335-805
Mfr. Part No.:
AZM190-11/01RKAE0-230VAC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Power to Lock / Unlock

Power to Lock

Supply Voltage

230V ac

Series

AZM190

Actuator Included

No

Normal State Configuration

NC, NO

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schmersal Solenoid interlocks are designed with a thermoplastic enclosure for durability and long life. They include interlock protection against incorrect locking, dimensions of 89 mm x 178 mm x 41 mm, an actuating head repositionable by 4 x 90°, two cable entries (M 20 x 1.5), and a wiring compartment.

Slim design, particularly suitable for fitting on hinged doors, aluminum profiles and fencing
Sealing mechanism to prevent the ingress of dirt
Cut clamp termination

Related links