Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

£539.94

(exc. VAT)

£647.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£539.94

*price indicative

RS Stock No.:
336-002
Mfr. Part No.:
AZM190-11/02RK-24VDC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 190

Safety Contacts

3

Conduit Entry

2 x (M20 x 1.5)

Terminal Type

Screw

Number of Auxiliary Contacts

1

Contact AC Voltage

230V ac

Contact Current

4A

Contact DC Voltage

24V dc

Housing Material

Fibreglass Reinforced Thermoplastic

Power to Lock/Unlock

Power to Unlock

Depth

178mm

Length

41mm

Hazardous Area Certification

NO

IP Rating

IP67, IP65

Standards/Approvals

cULus, EN ISO 13849-1, EN IEC 60947-5-1, EN ISO 14119, BG-GS-ET-19, CCC

Width

52mm

Supply Voltage

24V dc

Power Consumption

8.5W

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schmersal solenoid interlocks feature a manual release and are housed in a thermoplastic enclosure, designed for long life. They include an interlock mechanism that provides protection against incorrect locking and have dimensions of 89 mm x 178 mm x 41 mm. The actuating head can be repositioned by 4 x 90°, and the interlocks have 2 cable entries of M 20 x 1.5, along with a wiring compartment.

Slim design, particularly suitable for fitting on hinged doors, aluminum profiles and fencing

Sealing mechanism to prevent the ingress of dirt

Cut clamp termination

Related links