Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

£539.94

(exc. VAT)

£647.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£539.94

*price indicative

RS Stock No.:
335-789
Mfr. Part No.:
AZM190-02/02RK-24VDC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 190

Safety Contacts

4

Terminal Type

Screw

Conduit Entry

2 x (M20 x 1.5)

Power to Lock/Unlock

Power to Unlock

Housing Material

Fibreglass Reinforced Thermoplastic

Contact DC Voltage

24V dc

Contact Current

4A

Contact AC Voltage

230V ac

Length

41mm

Standards/Approvals

BG-GS-ET-19, cULus, EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, CCC

Depth

178mm

IP Rating

IP67, IP65

Hazardous Area Certification

NO

Width

52mm

Power Consumption

8.5W

Supply Voltage

24V dc

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schmersal Solenoid interlocks feature a thermoplastic enclosure for durability and long life. They offer interlock protection against incorrect locking, have dimensions of 89 mm x 178 mm x 41 mm, and include an actuating head that can be repositioned by 4 x 90°. The design also incorporates two cable entries (M 20 x 1.5) and a wiring compartment.

Slim design, particularly suitable for fitting on hinged doors, aluminum profiles and fencing

Sealing mechanism to prevent the ingress of dirt

Cut clamp termination

Related links