Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Lock

Subtotal (1 unit)*

£501.64

(exc. VAT)

£601.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£501.64

*price indicative

RS Stock No.:
336-055
Mfr. Part No.:
AZM190-11/01RKA-24VAC
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 190

Safety Contacts

2

Conduit Entry

2 x (M20 x 1.5)

Terminal Type

Screw

Number of Auxiliary Contacts

1

Contact DC Voltage

24V dc

Housing Material

Fibreglass Reinforced Thermoplastic

Contact AC Voltage

230V ac

Power to Lock/Unlock

Power to Lock

Contact Current

4A

Depth

178mm

Hazardous Area Certification

No

Standards/Approvals

EN IEC 60947-5-1, cULus, EN ISO 13849-1, BG-GS-ET-19, CCC, EN ISO 14119

IP Rating

IP67, IP65

Width

52 mm

Length

41mm

Supply Voltage

24 V ac

Power Consumption

8.5W

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schmersal solenoid interlocks AZM 170 come with a manual release and are housed in a thermoplastic enclosure, designed for long life. They include an interlock mechanism that provides protection against incorrect locking. The interlocks have dimensions of 89 mm x 178 mm x 41 mm, and the actuating head can be repositioned by 4 x 90°. They feature 2 cable entries of M 20 x 1.5 and include a wiring compartment.

Slim design, particularly suitable for fitting on hinged doors, aluminum profiles and fencing

Sealing mechanism to prevent the ingress of dirt

Cut clamp termination

Related links