Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

£517.63

(exc. VAT)

£621.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£517.63

*price indicative

RS Stock No.:
335-960
Mfr. Part No.:
AZM 161SK-12/12RKN -110/230
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

AZM 161

Safety Contacts

4

Terminal Type

Screw

Conduit Entry

4 x (M16 x 1.5)

Number of Auxiliary Contacts

2

Contact DC Voltage

24V dc

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Contact AC Voltage

230V ac

Contact Current

4A

Power to Lock/Unlock

Power to Unlock

Depth

90mm

Width

130mm

Standards/Approvals

CCC, EN ISO 14119, EN ISO 13849-1, EN IEC 60947-5-1, cULus, IFA

IP Rating

IP67

Hazardous Area Certification

NO

Length

30mm

Power Consumption

10W

Supply Voltage

110, 230V ac

RoHS Status: Exempt

The Schmersal solenoid interlocks feature a thermoplastic enclosure, are double-insulated, and include an interlock mechanism that provides protection against incorrect locking. The dimensions of the interlocks are 130 mm x 90 mm x 30 mm.

6 Contacts

Long life

Related links