Hakko FM-203 FM-203 Digital Soldering Station 140 W, 24V
- RS Stock No.:
- 237-7032
- Mfr. Part No.:
- FM203-10
- Brand:
- Hakko
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-7032
- Mfr. Part No.:
- FM203-10
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Station | |
| Model Number | FM-203 | |
| Tasks Supported | Soldering | |
| Plug Type | UK | |
| Power Rating | 140W | |
| Soldering Tip Temperature | 450°C | |
| Display Type | Digital | |
| Series | FM-203 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Station | ||
Model Number FM-203 | ||
Tasks Supported Soldering | ||
Plug Type UK | ||
Power Rating 140W | ||
Soldering Tip Temperature 450°C | ||
Display Type Digital | ||
Series FM-203 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko compact station with twin ports allowing for simultaneous use of a variety of soldering, desoldering and rework tools. It comes supplied with a soldering iron, but is also compatible with the tools like micro soldering Iron for small or intricate components, Heavy duty soldering iron for larger components, nitrogen soldering irons for improved work flow, SMD Hot tweezer rework tools, desoldering gun. The FM2027 included with this station requires the hakko T15 series tips. These come in a wide variety of shapes and sizes for all your soldering requirements.
Compact, dual port station for soldering, desoldering and rework
Supplied with a soldering iron, tip tray and iron stand
Can be converted to use heated tweezers, desoldering gun and more
Powerful thermal recovery performance
Programmable power saving and sleep facilities
Related links
- Hakko FM2023 1 mm Bent Chisel Soldering Iron Tip for use with Hakko FM-2023 Soldering Station
- RS PRO Desoldering Station 140 W 240 V
- Hakko FX-971 Digital Soldering Station 95 W
- Hakko Fx-888D Digital Soldering Station 65 W, 230V ac
- Hakko FX-888DX T18 Digital Soldering Station 65 W, 26V
- Hakko FX-951 Digital Soldering Station 70 W, 230V ac
- Soldering Stations
- Hakko FM2032 1 mm Straight Chisel 6.5 mm Soldering Iron Tip for use with HAKKO FM-2032
