Ersa 0ICV2000A Power Unit 200 W, 230V
- RS Stock No.:
- 223-7530
- Distrelec Article No.:
- 302-16-832
- Mfr. Part No.:
- 0ICV203AP
- Brand:
- Ersa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-7530
- Distrelec Article No.:
- 302-16-832
- Mfr. Part No.:
- 0ICV203AP
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Power Unit | |
| Model Number | 0ICV2000A | |
| Plug Type | Type F | |
| Tasks Supported | Desoldering/Soldering | |
| Power Rating | 200W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Power Unit | ||
Model Number 0ICV2000A | ||
Plug Type Type F | ||
Tasks Supported Desoldering/Soldering | ||
Power Rating 200W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ersa i-CON VARIO 2 is multichannel soldering and disordering station offers to the professional user two simultaneously usable soldering tools. The power rating of this station is 200 W. It have soldering and disordering station to operate one i-TOOL AIR S and another soldering tool at the same time.
Intelligent power management for dynamic power distribution
Different soldering and disordering tools connectable
Antistatic design
Built in vacuum pump for disordering tools
Related links
- Ersa 0ICV2000A Power Unit 200 W, 230V
- Ersa VARIO2HP MK2 i-CON Digital Power Unit 200 W 2 Outputs
- Ersa VARIO2 MK2 i-CON Digital Power Unit 200 W 2 Outputs
- Ersa 0ICV2000A Soldering Station 200 W 2 Outputs
- Ersa VARIO2 MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- Ersa VARIO2HP MK2 i-CON Digital Soldering Station 200 W 2 Outputs
- Ersa Digital 2000A Digital Power Unit 80 W, 230V
- Ersa 0IC1135A i-CON Digital Power Unit 80 W, 230V
