Ersa 0ICT1000A i-CON TRACE Digital Soldering Station 150 W, 240V

Subtotal (1 unit)*

£511.23

(exc. VAT)

£613.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£511.23

*price indicative

RS Stock No.:
912-611
Mfr. Part No.:
0ICT1000A
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

0ICT1000A

Product Type

Soldering Station

Tasks Supported

Soldering

Power Rating

150W

Input Voltage

240V

Soldering Tip Temperature

450°C

Display Type

Digital

Standards/Approvals

No

Series

i-CON TRACE

COO (Country of Origin):
DE

Ersa 0ICT1000A i-CON TRACE Digital Soldering Station 150 W, 240V


The Igus IoT Soldering Station is a professional networked tool designed for manual soldering. It provides complete process control and traceability across diverse manufacturing environments.

Maximum 150 W power output

Temperature range from 50 to 450 °C

Rapid heat-up time around 9 seconds

Integrated WLAN and Ethernet connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy