Ersa 0RDS803 0RDS Multi-Function Day Soldering Station 80 W, 230V
- RS Stock No.:
- 912-586
- Mfr. Part No.:
- 0RDS803
- Brand:
- Ersa
Subtotal (1 unit)*
£198.24
(exc. VAT)
£237.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.24 |
*price indicative
- RS Stock No.:
- 912-586
- Mfr. Part No.:
- 0RDS803
- Brand:
- Ersa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Station | |
| Model Number | 0RDS803 | |
| Tasks Supported | Soldering | |
| Power Rating | 80W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 1 | |
| Display Type | Multi-Function Day | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Series | 0RDS | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Station | ||
Model Number 0RDS803 | ||
Tasks Supported Soldering | ||
Power Rating 80W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 1 | ||
Display Type Multi-Function Day | ||
ESD Safe No | ||
Standards/Approvals No | ||
Series 0RDS | ||
- COO (Country of Origin):
- CN
Ersa 0RDS803 0RDS Multi-Function Day Soldering Station 80 W, 230V
The Igus ERSA soldering station is a sophisticated tool designed for precision soldering tasks, providing efficient microprocessor control and a range of programmable temperature settings for enhanced user flexibility.
Offers direct selection of 3 programmable temperatures for custom soldering
Features standby and auto power-off functions to conserve energy
Equipped with a large, easy-to-read LCD display for convenience
Includes a powerful PTC heating element ensuring Rapid temperature reach
Related links
- Ersa 0ICT103A 0ICT Multi-Function Day Soldering Station 150 W, 230V
- Ersa RDS80 Digital Soldering Station 80 W, 230V
- Ersa i-CON1C MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON pico MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON nano MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1V MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa 0IC1205A58 I-Con Nano Mk2 Digital Soldering Station 80 W, 230V
- Ersa i-CON1VC MK2 i-CON Digital Soldering Station 80 W, 230V
