Ersa i-CON1VC MK2 i-CON Digital Soldering Station 80 W, 230V

Subtotal (1 unit)*

£537.48

(exc. VAT)

£644.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£537.48

*price indicative

RS Stock No.:
749-130
Mfr. Part No.:
0IC1105V0C
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

i-CON1VC MK2

Product Type

Soldering Station

Tasks Supported

Desoldering/Soldering

Power Rating

80W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

Digital

ESD Safe

Yes

Series

i-CON

Standards/Approvals

VDE

COO (Country of Origin):
DE
The Ersa Soldering and desoldering station offers precision and control for high-quality soldering tasks. It includes the i-TOOL MK2 soldering iron with a versatile 0142CDLF16 tip, providing exceptional performance for a wide range of soldering applications. The accompanying 0A59 stand with a dry cleaner ensures convenient and efficient tool storage and maintenance.

High precision temperature control for consistent soldering results

Ergonomic design for improved comfort during extended use

Durable construction

CE and VDE approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy