Weller WT1 ESD Safe

Subtotal (1 unit)*

£260.34

(exc. VAT)

£312.41

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 1 left, ready to ship
  • Plus 1 left, ready to ship from another location
Units
Per unit
1 +£260.34

*price indicative

RS Stock No.:
179-742
Mfr. Part No.:
T0053434699N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Solder Fume Extractor Accessory

Model Number

WT1

ESD Safe

Yes

Length

149mm

Height

101mm

Width

138mm

Standards/Approvals

UPC

The Weller Power Unit WT 1 offers high productivity with a 95 W power unit, intuitive use with a clear menu structure, and a reduced footprint due to its stack ability. It features a graphical backlit LC display, high performance with many connectable tools, and a housing cover that doubles as storage. Additional functions include OFF time, process window, lock function, and offset.

Interface one switching output

Number of channels 1

Power 95 W

Related links