Antex Electronics 18W Electric Soldering Iron Kit

Subtotal (1 kit)*

£36.63

(exc. VAT)

£43.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +£36.63

*price indicative

RS Stock No.:
768-3570
Mfr. Part No.:
K88247A
Brand:
Antex Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Antex Electronics

Product Type

Soldering Iron Kit

Power Type

Electric

Output Power

18W

Plug Type

UK

Soldering Tip Temperature

390°C

Standards/Approvals

CE

Input Voltage

230V

Antex CS18 Soldering Iron Kit


Antex CS18 soldering iron kit 18W 230Vac with ST4 stand

Nominal tip temperature at 390 °C

Replacement tips and elements available separately

Fitted with 1.5 m PVC cable and plated long-life tip 2.3 mm

Antex soldering iron kit CS18 series

Station Irons - Antex


Approvals

CE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy