CK Electric Soldering Iron, 24 W, for use with Controls/Switches (Panel Electronics)
- RS Stock No.:
- 275-5138
- Distrelec Article No.:
- 300-60-373
- Mfr. Part No.:
- 495011
- Brand:
- CK
Subtotal (1 unit)*
£22.55
(exc. VAT)
£27.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.55 |
*price indicative
- RS Stock No.:
- 275-5138
- Distrelec Article No.:
- 300-60-373
- Mfr. Part No.:
- 495011
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Power Type | Electric | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 24W | |
| Plug Type | 2-Pin (EU) | |
| For Use With | Controls/Switches (Panel Electronics) | |
| Standards/Approvals | VDE0682/201 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Power Type Electric | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 24W | ||
Plug Type 2-Pin (EU) | ||
For Use With Controls/Switches (Panel Electronics) | ||
Standards/Approvals VDE0682/201 | ||
- COO (Country of Origin):
- CN
The CK soldering iron has high quality, heavy duty construction for professional use. It has long life tips suitable for use with lead free solder.
Individually tested to 10000 V
2 pin euro plug
Related links
- CK Electric Soldering Iron, 40 W
- CK Electric Soldering Iron 25 W, for use with 3-Pin UK Plug
- CK Electric Soldering Iron 40 W, for use with 3-Pin UK Plug
- Antex Electronics Electric Soldering Iron 25 W, for use with XS25 Soldering Iron
- Antex Electronics Electric Soldering Iron Kit
- Antex Electronics 25W Electric Soldering Iron Kit, kit contents: Soldering Iron and Stand
- Antex Electronics Electric Soldering Iron 18 W, for use with CS18 230V Soldering Iron
- Antex Electronics Electric Soldering Iron 18 W, for use with CS18 Soldering Iron
