CK Electric Soldering Iron, 40W
- RS Stock No.:
- 275-5139
- Distrelec Article No.:
- 300-60-374
- Mfr. Part No.:
- 495012
- Brand:
- CK
Subtotal (1 unit)*
£27.39
(exc. VAT)
£32.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.39 |
*price indicative
- RS Stock No.:
- 275-5139
- Distrelec Article No.:
- 300-60-374
- Mfr. Part No.:
- 495012
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Model Number | 495012 | |
| Power Type | Electric | |
| Type | Soldering Iron | |
| Wattage | 40W | |
| Select all | ||
|---|---|---|
Brand CK | ||
Model Number 495012 | ||
Power Type Electric | ||
Type Soldering Iron | ||
Wattage 40W | ||
- COO (Country of Origin):
- DE
The CK soldering iron has high quality, heavy duty construction for professional use. It has long life tips suitable for use with lead free solder.
Individually tested to 10000 V
2 pin euro plug
2 pin euro plug
