Subtotal (1 unit)*
£167.48
(exc. VAT)
£200.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.48 |
*price indicative
- RS Stock No.:
- 267-4564
- Mfr. Part No.:
- T0051606199
- Brand:
- Weller
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron | |
| Power Type | Gas | |
| Sub Type | Gaz Soldering Iron | |
| Plug Type | Cordless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron | ||
Power Type Gas | ||
Sub Type Gaz Soldering Iron | ||
Plug Type Cordless | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Weller Soldering Iron, Cordless - T0051606199
This cordless soldering iron is suitable for precision tasks in automation, electronics, and electrical applications. Its portable design ensures easy use in diverse environments, without the need for a power source. With a strong build quality from Weller, this tool adequately addresses a variety of soldering requirements, catering to both intricate electronics and more substantial mechanical tasks.
Features & Benefits
• Cordless design enhances portability and usability
• High-temperature capability accommodates a range of soldering needs
• Efficient heating minimises waiting time for soldering tasks
• Ergonomic handle promotes comfort during prolonged use
• Compatibility with Weller soldering products enhances versatility
• Performance tailored for professional environments
Applications
• Soldering electronic components
• Automotive wiring repairs
• Delicate circuit board work
• Quick repairs in fieldwork
• Hobbyist projects and DIY tasks
