Weller SMT02 16,8 mm Blade Soldering Iron Tip for use with Fers WSP80/WP80/WXP80
- RS Stock No.:
- 266-1832
- Mfr. Part No.:
- T0054450299N
- Brand:
- Weller
Subtotal (1 unit)*
£126.78
(exc. VAT)
£152.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.78 |
*price indicative
- RS Stock No.:
- 266-1832
- Mfr. Part No.:
- T0054450299N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | SMT02 | |
| Tip Shape | Blade | |
| For Use With | Fers WSP80/WP80/WXP80 | |
| Tip Size | 16,8 mm | |
| Tip Series | SMT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number SMT02 | ||
Tip Shape Blade | ||
For Use With Fers WSP80/WP80/WXP80 | ||
Tip Size 16,8 mm | ||
Tip Series SMT | ||
- COO (Country of Origin):
- DE
Related links
- Weller SMT01 10,4 mm Blade Soldering Iron Tip for use with Fers WSP80/WP80/WXP80
- Weller SMT03 20,8 mm Blade Soldering Iron Tip for use with Fers WSP80/WP80/WXP80
- Weller SMT04 3,4 mm Soldering Iron Tip for use with Fers WSP80/WP80/WXP80
- Weller 0.5 mm Calibration Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT 1SCNW 0.3 mm Screwdriver Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT GW2 3.5 mm Mini-Wave Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller Soldering Accessory WSR201 Iron Holder, for use with WP65/WXP65/WSP80/WP80/WXP80/WP120/WXP120 Irons
- Weller FE Attachment with Tube for use with WSP80/WP80/WXP80
