Weller LT 1SC 0.4 mm Screwdriver 15 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Subtotal (1 pack of 10 units)*

£57.22

(exc. VAT)

£68.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£5.722£57.22

*price indicative

RS Stock No.:
266-1827
Mfr. Part No.:
T0054449499
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron Tip

Model Number

LT 1SC

Tip Shape

Screwdriver

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Series

LT

Tip Width

0.4 mm

Tip Length

15mm

Standards/Approvals

UPC

COO (Country of Origin):
BA

Weller Soldering Iron Tip, 15mm Tip Length, 0.4mm Tip Width - T0054449499


This soldering iron tip is a chisel-shaped replacement element designed for precision soldering tasks within professional stations. It serves as an interchangeable working tip for compatible soldering handles and offers a standardised connection for installers and technicians using Weller equipment. The tip is intended for use in routine component soldering and repair operations where a narrow chisel profile is required.

Features and Benefits:


• Chisel profile for accurate solder transfer and wetting
• 15mm length enabling secure seating and heat conduction
• 0.4mm width for fine-detail solder joints
• UPC approval ensuring standardised manufacturing control
• Compatible with specific last-generation handles for seamless replacement

Applications


• Used with LR21/TCPS last-generation handles for repairs
• Suitable for WSFP, WSP80 and WP80 soldering stations
• Can be used for fine electronic component soldering tasks
• Ideal for workshop maintenance and component rework operations

Which handles will accept this tip mechanically?


It fits the connectors used on the LR21/TCPS last-generation handle family and mates with the socket geometry on the specified Weller stations.

How does the tip profile affect soldering on small pads?


The narrow chisel edge concentrates heat and solder flow, improving control on small pads and narrow traces while reducing thermal spread.

Is this tip appropriate for multi-station compatibility?


Yes

it is engineered to work across the listed Weller stations including WSFP, WSP80, WP80 and WXP80 models when their tip holders accept this format.

What quality indication is provided for production standards?


The component is manufactured to a UPC-approved specification indicating adherence to the referenced approval process.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy