Weller LT K 1.2 mm Screwdriver 20 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- RS Stock No.:
- 266-1814
- Mfr. Part No.:
- T0054441311
- Brand:
- Weller
Subtotal (1 set of 1 unit)*
£478.67
(exc. VAT)
£574.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £478.67 |
*price indicative
- RS Stock No.:
- 266-1814
- Mfr. Part No.:
- T0054441311
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | LT K | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| For Use With | WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | |
| Tip Series | LT | |
| Tip Width | 1.2 mm | |
| Tip Length | 20mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number LT K | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
For Use With WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | ||
Tip Series LT | ||
Tip Width 1.2 mm | ||
Tip Length 20mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- CN
Related links
- Weller LT K 1.2 mm Screwdriver 20 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT M 3.2 mm Screwdriver 20 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT F 1.2 mm Bevel 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT 4 1.2 mm Round 15 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT B 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT H 0.8 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT C 3.2 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT 1SC 0.4 mm Screwdriver 15 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
