Weller LT B HPB 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation,
- RS Stock No.:
- 266-1818
- Distrelec Article No.:
- 304-29-053
- Mfr. Part No.:
- T0054443299
- Brand:
- Weller
Subtotal (1 pack of 10 units)*
£71.76
(exc. VAT)
£86.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 200 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £7.176 | £71.76 |
*price indicative
- RS Stock No.:
- 266-1818
- Distrelec Article No.:
- 304-29-053
- Mfr. Part No.:
- T0054443299
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Screwdriver | |
| Model Number | LT B HPB | |
| Product Type | Soldering Iron Tip | |
| For Use With | LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80 | |
| Tip Series | LT | |
| Tip Width | 2.4 mm | |
| Tip Length | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Screwdriver | ||
Model Number LT B HPB | ||
Product Type Soldering Iron Tip | ||
For Use With LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80 | ||
Tip Series LT | ||
Tip Width 2.4 mm | ||
Tip Length 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Weller LT B HPB 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation,
- Weller LT B 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT B 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT BSL 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT D HPB 4.6 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation,
- Weller LT H HPB 0.8 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation,
- Weller LT A HPB 1.6 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last
- Weller LT H 0.8 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
