Weller LT H HPB 0.8 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation,

Subtotal (1 pack of 10 units)*

£71.76

(exc. VAT)

£86.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£7.176£71.76

*price indicative

RS Stock No.:
266-1816
Mfr. Part No.:
T0054443099
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

LT H HPB

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

For Use With

LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Tip Series

LT

Tip Width

0.8 mm

Tip Length

13mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy