Weller LT A HPB 1.6 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last

Subtotal (1 pack of 10 units)*

£71.76

(exc. VAT)

£86.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£7.176£71.76

*price indicative

RS Stock No.:
266-1817
Mfr. Part No.:
T0054443199
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Tip Shape

Screwdriver

Model Number

LT A HPB

Product Type

Soldering Iron Tip

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Series

LT

Tip Width

1.6 mm

Tip Length

13mm

Standards/Approvals

No

COO (Country of Origin):
JP

Weller Soldering Iron Tip, 13mm Tip Length, 1.6mm Tip Width - T0054443199


This soldering iron tip is a replacement accessory designed for precision soldering tasks in professional environments. It serves as a consumable contact point for compatible soldering stations and irons, enabling controlled heat transfer for assembly and repair operations. The tip has a screwdriver profile suited to linear solder deposition and works with specific handheld and benchtop tools used in electronics maintenance.

Features and Benefits:


• Screwdriver-shaped tip for consistent solder flow and alignment
• 1.6mm width for fine but robust joint formation
• 13mm length for accessible reach into tight spaces
• UPC approval ensuring standardised manufacturing traceability
• Compatible with multiple tool families for versatile deployment

Applications


• Used with WSFP and WSP80 series soldering stations
• Suitable for WP80 and WXP80 iron replacements
• Used for maintenance on LR21 and TCPS last-generation units
• Suitable for electronics repair requiring screwdriver tip geometry

How does it interface mechanically with compatible irons?


It fits the tip retention and heating-element geometry of the listed station and iron families, engaging the clamping mechanism used by those handles.

Can it be interchanged across different tool generations?


Yes, it is dimensioned and formed to be compatible with the specified last-generation LR21/TCPS items and the named WSFP/WSP80/WP80/WXP80 models.

What soldering tasks benefit from the tip shape?


The screwdriver profile supports long, even solder fillets and works well for component leads and track repair where linear solder application is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy