Weller LT F 1.2 mm Bevel Soldering Iron Tip

Subtotal (1 pack of 10 units)*

£56.15

(exc. VAT)

£67.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£5.615£56.15

*price indicative

RS Stock No.:
266-1812
Mfr. Part No.:
T0054440899
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

LT F

Tip Shape

Bevel

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Size

1.2 mm

Tip Series

LT

COO (Country of Origin):
BA

LT Series Soldering Tips for WP80, WSP 80, MPR 80, FE 75, TCP Soldering Irons


Weller LT series of soldering tips are suitable for a range of soldering irons which include:


Weller offers a comprehensive range of soldering tips to complement their soldering irons. Every soldering tip is designed for a specific application and the types include the most common shapes which are conical, chisel and bevel.

These Weller soldering tips are available in various tip types, forms and sizes. The LT series includes the following soldering iron tips:
  • 122-9732 - 1.2 mm Bevel Tip, T0054440899, LT F

  • 122-9733 - 0.8 mm Straight Conical Tip, T0054448199, LT O

  • 122-9734 - 0.6 mm Straight Conical Tip, T0054448299, LT T

  • 122-9735 - 0.4 x 0.15 mm Chisel Tip, T0054449499, LT 1SC

  • 122-9736 - 0.1 mm Bevel Tip, T0054449699, LT 1SNW

  • 122-9737 - 0.1 mm Straight Conical Tip, T0054449899, LT 1LNW

Features and Benefits:


  • LT Series soldering iron tips - various sizes, tip types such as conical, chisel and bevel are available

  • For use with soldering irons WP80, WSP 80, MPR 80 and FE 75, TCP

  • Solid copper plated with Iron for maximum durability and long life

  • Designed for universal applications

Typical Applications:


Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
  • DIY enthusiasts

  • Plumbers

  • Electricians

  • Vehicle technicians

Soldering is often used for:
  • General wiring applications

  • Electrical repair work at home, in factories or for vehicles

FAQs



How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.


Tips

Related links