Weller LT AA60 1.6 mm Bevel Soldering Iron Tip
- RS Stock No.:
- 266-1826
- Mfr. Part No.:
- T0054448799
- Brand:
- Weller
Subtotal (1 pack of 10 units)*
£67.91
(exc. VAT)
£81.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £6.791 | £67.91 |
*price indicative
- RS Stock No.:
- 266-1826
- Mfr. Part No.:
- T0054448799
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | LT AA60 | |
| Tip Shape | Bevel | |
| For Use With | WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | |
| Tip Size | 1.6 mm | |
| Tip Series | LT | |
| Tip Angle | 60° | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number LT AA60 | ||
Tip Shape Bevel | ||
For Use With WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | ||
Tip Size 1.6 mm | ||
Tip Series LT | ||
Tip Angle 60° | ||
- COO (Country of Origin):
- BA
Related links
- Weller LT AA60 1.6 mm Bevel Soldering Iron Tip
- Weller LT 4 1.2 mm Bevel Soldering Iron Tip
- Weller LT F 1,2 mm Bevel Soldering Iron Tip
- Weller LT F 1.2 mm Bevel Soldering Iron Tip
- Weller LT DD45 4 mm Bevel Soldering Iron Tip
- Weller LT 33CP 3 mm Bevel Soldering Iron Tip
- Weller LT DD45 4.6 mm Bevel Soldering Iron Tip
- Weller LT 22CP 2 mm Bevel Soldering Iron Tip
