Weller LT DD45 4.6 mm Bevel 17 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Subtotal (1 pack of 10 units)*

£69.03

(exc. VAT)

£82.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£6.903£69.03

*price indicative

RS Stock No.:
266-1825
Mfr. Part No.:
T0054448699
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

LT DD45

Product Type

Soldering Iron Tip

Tip Shape

Bevel

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Series

LT

Tip Angle

45°

Tip Width

4.6 mm

Tip Length

17mm

Standards/Approvals

UPC

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy