Weller LT 4 1.2 mm Bevel Soldering Iron Tip

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.99

(exc. VAT)

£3.59

(inc. VAT)

RS Stock No.:
389-3013
Mfr. Part No.:
T0054443999
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

LT 4

Tip Shape

Bevel

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Size

1.2 mm

Tip Series

LT

Tip Angle

45°

COO (Country of Origin):
BA

Weller LT Series Soldering Tips


Introducing the Weller’s range of LT soldering tips are designed to be used with Weller’s MLR 80, WSP 80, MPR 80 range of soldering irons. The LT series offers a range of tip shapes and sizes including chisel, conical and hoof as well as both straight and bent variants. Featuring tip sizes from 0.2 - 4.6mm, the LT series has a tip for almost any job and with the addition of the 0.2mm iron coating, the LT series has a long and reliable service life. Weller soldering iron tips are designed with latest industry developments in mind and are developed and tested at Weller’s Research and Development Centre in Germany. LT tips are suitable for use with WP80; WSP80; MPR80; FE 75; TCP Soldering Iron; LR21; and MLR 21.

LT Series Soldering Tips are available in a number of size and shapes options to choose from:
• LT-1S Straight Conical 0.2mm - 292-1965
• LT-1L Straight Conical 0.2mm - 361-0739
• LT-1LX Bent Conical 0.2mm - 361-0751
• LT-1 Straight Conical 0.25 mm - 518-6171
• LT-1X Bent Conical 0.4mm - 361-0767
• LT-1SLX Bent Conical 0.4mm - 361-0773
• LT-S Straight Conical 0.4mm - 389-3057
• LT-H Straight Chisel 0.8mm - 292-2047
• LT HX Bent Chisel 0.8mm - 482-4535
• LT-4X Bent Chisel 1.2mm - 361-0795
• LT-K Straight Chisel 1.2mm - 292-2053
• LT 4 Straight Hoof 1.2 mm- 624-6460
• LT-A Straight Chisel 1.6mm - 292-1971
• LT AS Straight Conical1.6mm - 292-1987
• LT-AX Bent Chisel 1.6mm - 361-0789
• LT-L Straight Chisel 2mm - 361-0717
• SMD LT-GW Straight Hoof 2.3mm - 292-2031
• LT BX Bent Chisel 2.4mm - 482-4507
• LT-B Straight Chisel 2.4mm - 277-8266
• LT BB Straight Knife 2.4mm - 653-1465
• LT CC Straight Hoof 3.2mm - 653-1471
• LT CS Straight Conical 3.2mm - 292-2019
• LT-C Straight Chisel 3.2mm - 292-2003
• LT-M Straight Chisel 3.2mm - 361-0723
• LT D Straight Chisel 4.6mm - 509-6517

Features and Benefits:


• Designed for universal applications
• Universal SMT & THT jobs
• A wide range of low-cost tips
• Solid copper plated with iron for maximum durability and long life

Typical Applications:


Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
• DIY enthusiasts
• Plumbers
• Electricians
• Vehicle technicians

Soldering is often used for:
• General wiring applications
• Electrical repair work at home, in factories or for vehicles

FAQs:


How long do soldering iron tips last for?
If high-quality iron tips are used, they can last for years with the proper care and cleaning.

How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging


Tips

Related links

Recently viewed