Hakko FM2022 20 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover

Subtotal (1 unit)*

£110.78

(exc. VAT)

£132.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.78

*price indicative

RS Stock No.:
237-7079
Mfr. Part No.:
T16-1010
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Tip Shape

Bent Chisel

Model Number

FM2022

Product Type

Soldering Iron Tip

For Use With

FM-2022 Parallel Remover

Tip Series

T16

Tip Angle

0°

Tip Width

20 mm

Standards/Approvals

No

COO (Country of Origin):
JP
The Hakko hot tweezer tip for 20 mm SOP components. It has a weight of 0.0227 kg.

T16 series tip for use with the fm-2022 parallel remover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy