Hakko 16 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover

Subtotal (1 unit)*

£110.78

(exc. VAT)

£132.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.78

*price indicative

RS Stock No.:
237-7078
Mfr. Part No.:
T16-1009
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Iron Tip

Tip Shape

Bent Chisel

For Use With

FM-2022 Parallel Remover

Tip Series

T16

Tip Angle

Tip Width

16 mm

Standards/Approvals

No

The Hakko hot tweezer tip for 16 mm SOP components. It has a weight of 0.0219 kg.

T16 series tip for use with the fm-2022 parallel remover

Related links