Hakko FM2022 6 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover
- RS Stock No.:
- 237-7074
- Mfr. Part No.:
- T16-1005
- Brand:
- Hakko
Subtotal (1 unit)*
£104.07
(exc. VAT)
£124.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.07 |
*price indicative
- RS Stock No.:
- 237-7074
- Mfr. Part No.:
- T16-1005
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FM2022 | |
| Tip Shape | Bent Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | FM-2022 Parallel Remover | |
| Tip Series | T9 | |
| Tip Angle | 0° | |
| Tip Width | 6 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FM2022 | ||
Tip Shape Bent Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With FM-2022 Parallel Remover | ||
Tip Series T9 | ||
Tip Angle 0° | ||
Tip Width 6 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko hot tweezer tip for 6 mm SOP components. It has a weight of 0.02155 kg.
T16 series tip for use with the fm-2022 parallel remover
Related links
- Hakko FM2022 16 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover
- Hakko FM2022 8 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover
- Hakko FM2022 20 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover
- Hakko FM2022 13 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover
- Hakko FM2022 3 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover
- Hakko FM2023 1 mm Bent Chisel Soldering Iron Tip for use with Hakko FM-2023 Soldering Station
- RS PRO 9.5 mm Bent Chisel Soldering Iron Tip for use with KB Series Soldering Irons
- Weller 12.5 mm Bent Chisel Soldering Iron Tip for use with SI120, SI100
