Hakko 10 mm Bent Chisel Soldering Iron Tip for use with FM-2022
- RS Stock No.:
- 237-7076
- Mfr. Part No.:
- T16-1007
- Brand:
- Hakko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-7076
- Mfr. Part No.:
- T16-1007
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent Chisel | |
| For Use With | FM-2022 | |
| Tip Series | T16 | |
| Tip Angle | 0° | |
| Tip Width | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent Chisel | ||
For Use With FM-2022 | ||
Tip Series T16 | ||
Tip Angle 0° | ||
Tip Width 10 mm | ||
Standards/Approvals No | ||
The Hakko hot tweezer tip for 10 mm SOP components. It has a weight of 0.0211 kg.
T16 series tip for use with the fm-2022 parallel remover
Related links
- Hakko 8 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover
- Hakko 3 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover
- Hakko 6 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover
- Hakko 13 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover
- Hakko 16 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover
- Hakko 20 mm Bent Chisel Soldering Iron Tip for use with FM-2022 Parallel Remover
- Hakko FM2023 1 mm Bent Chisel Soldering Iron Tip for use with Hakko FM-2023 Soldering Station
- RS PRO 9.5 mm Bent Chisel Soldering Iron Tip for use with KB Series Soldering Irons
