Metcal GT6-KN0025P 13 mm Knife 13 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 208-6849
- Mfr. Part No.:
- GT6-KN0025P
- Brand:
- Metcal
Subtotal (1 unit)*
£15.50
(exc. VAT)
£18.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.50 |
*price indicative
- RS Stock No.:
- 208-6849
- Mfr. Part No.:
- GT6-KN0025P
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Knife | |
| Product Type | Soldering Iron Tip | |
| Model Number | GT6-KN0025P | |
| For Use With | Soldering Iron | |
| Tip Series | GT6 | |
| Tip Angle | 45° | |
| Tip Width | 13 mm | |
| Tip Length | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Knife | ||
Product Type Soldering Iron Tip | ||
Model Number GT6-KN0025P | ||
For Use With Soldering Iron | ||
Tip Series GT6 | ||
Tip Angle 45° | ||
Tip Width 13 mm | ||
Tip Length 13mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
The Metcal tip having size 2.5 x 13 mm and it is knife in shape. It is used for GT6 soldering iron.
Replaceable tip
Offers quality and reliability
Related links
- Metcal GT4-KN0025P 13 mm Knife 13 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-KN0050P 13 mm Knife 13 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT4-KN0040P 13 mm Knife 13 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-KN0025S 16 mm Knife 16 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-KN0050S 16 mm Knife 16 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-HF6010V 2.1 mm Hoof 12 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-CH0050P 6 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-CH0010P 6 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron


