Metcal GT4-KN0025P 13 mm Knife 13 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 208-6802
- Mfr. Part No.:
- GT4-KN0025P
- Brand:
- Metcal
Subtotal (1 unit)*
£12.90
(exc. VAT)
£15.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.90 |
*price indicative
- RS Stock No.:
- 208-6802
- Mfr. Part No.:
- GT4-KN0025P
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Knife | |
| Model Number | GT4-KN0025P | |
| Product Type | Soldering Iron Tip | |
| For Use With | Soldering Iron | |
| Tip Series | GT4 | |
| Tip Angle | 45° | |
| Tip Width | 13 mm | |
| Tip Length | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Knife | ||
Model Number GT4-KN0025P | ||
Product Type Soldering Iron Tip | ||
For Use With Soldering Iron | ||
Tip Series GT4 | ||
Tip Angle 45° | ||
Tip Width 13 mm | ||
Tip Length 13mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
The Metcal tip having size 2.5 x 13 mm and it is knife in shape. It is used for GT4 soldering iron.
Replaceable tip
Offers quality and reliability
Related links
- Metcal 13 mm Knife 13 mm Soldering Iron Tip
- Metcal 13 mm Knife 13 mm Soldering Iron Tip for use with Soldering Iron
- Metcal 16 mm Knife 16 mm Soldering Iron Tip
- Metcal 16 mm Knife 16 mm Soldering Iron Tip for use with Soldering Iron
- Metcal 4.1 mm Hoof 12 mm Soldering Iron Tip
- Metcal 16 mm Hoof 16 mm Soldering Iron Tip
- Metcal 6.1 mm Hoof 12 mm Soldering Iron Tip
- Metcal 3.1 mm Hoof 12 mm Soldering Iron Tip


