Metcal GT6-HF6010V 2.1 mm Hoof 12 mm Soldering Iron Tip for use with Soldering Iron

Subtotal (1 unit)*

£16.75

(exc. VAT)

£20.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.75

*price indicative

RS Stock No.:
208-6840
Mfr. Part No.:
GT6-HF6010V
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Model Number

GT6-HF6010V

Tip Shape

Hoof

Product Type

Soldering Iron Tip

For Use With

Soldering Iron

Tip Series

GT6

Tip Angle

60°

Tip Width

2.1 mm

Tip Length

12mm

Standards/Approvals

No

COO (Country of Origin):
CR
The Metcal tip having size 2.1 x 1 x 12 mm and it is hoof in shape. It is used for GT6 soldering iron.

Replaceable tip

Offers quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy