Metcal 2.1 mm Hoof 12 mm Soldering Iron Tip

Subtotal (1 unit)*

£14.14

(exc. VAT)

£16.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.14

*price indicative

RS Stock No.:
208-6794
Mfr. Part No.:
GT4-HF6010V
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Soldering Iron Tip

Tip Shape

Hoof

Tip Series

GT4

Tip Angle

60°

Tip Width

2.1 mm

Tip Length

12mm

Standards/Approvals

No

COO (Country of Origin):
CR
The Metcal tip having size 2.1 x 1 x 12 mm and it is hoof in shape. It is used for GT4 soldering iron.

Replaceable tip

Offers quality and reliability

Related links