Metcal 13 mm Knife 13 mm Soldering Iron Tip
- RS Stock No.:
- 208-6851
- Mfr. Part No.:
- GT6-KN0050P
- Brand:
- Metcal
Subtotal (1 unit)*
£15.35
(exc. VAT)
£18.42
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.35 |
*price indicative
- RS Stock No.:
- 208-6851
- Mfr. Part No.:
- GT6-KN0050P
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Knife | |
| Tip Series | GT6 | |
| Tip Angle | 45° | |
| Tip Width | 13 mm | |
| Tip Length | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Iron Tip | ||
Tip Shape Knife | ||
Tip Series GT6 | ||
Tip Angle 45° | ||
Tip Width 13 mm | ||
Tip Length 13mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
The Metcal tip having size 5.0 x 13 mm and it is knife in shape. It is used for GT6 soldering iron.
Replaceable tip
Offers quality and reliability

