Metcal GT6-CH0050S 5.0 x 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 208-6821
- Distrelec Article No.:
- 301-83-217
- Mfr. Part No.:
- GT6-CH0050S
- Brand:
- Metcal
Subtotal (1 unit)*
£10.31
(exc. VAT)
£12.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.31 |
*price indicative
- RS Stock No.:
- 208-6821
- Distrelec Article No.:
- 301-83-217
- Mfr. Part No.:
- GT6-CH0050S
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| Model Number | GT6-CH0050S | |
| For Use With | Soldering Iron | |
| Tip Series | GT6 | |
| Tip Width | 5.0 x 10 mm | |
| Tip Length | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
Model Number GT6-CH0050S | ||
For Use With Soldering Iron | ||
Tip Series GT6 | ||
Tip Width 5.0 x 10 mm | ||
Tip Length 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
The Metcal tip having size 5.0 x 10 mm and it is chisel in shape. It is used for GT6 soldering iron.
Replaceable tip
Offers quality and reliability
Related links
- Metcal GT6-CH0010S 1.0 x 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal GT6-CH0025S 2.5 x 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Hakko FX-9701/9702 5.2 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Ersa 0142CDLF100/SB 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal 6 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron
- Metcal SxP 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 2.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
