Hakko FX-9706 R0.15 mm Soldering Iron Tip for use with FX-9706
- RS Stock No.:
- 147-031
- Mfr. Part No.:
- T52-I015
- Brand:
- Hakko
Subtotal (1 unit)*
£97.26
(exc. VAT)
£116.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.26 |
*price indicative
- RS Stock No.:
- 147-031
- Mfr. Part No.:
- T52-I015
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FX-9706 | |
| For Use With | FX-9706 | |
| Tip Size | R0.15 mm | |
| Tip Series | T52 | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FX-9706 | ||
For Use With FX-9706 | ||
Tip Size R0.15 mm | ||
Tip Series T52 | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip offers wide range of interchangeable tips designed for precision soldering work. This heated tweezer tips used with the FX9705 rework tool used with the FX972 Soldering Stations. These heated tweezer tips enhance versatility and precision in soldering tasks.
Suitable for FX9705 rework tool
Heated tweezer tips improve soldering precision
High power hot tweezers
Heated tweezer tips improve soldering precision
High power hot tweezers
Related links
- Hakko FX-9706 1 mm Soldering Iron Tip for use with FX-9706
- Hakko FX-9706 2 mm Soldering Iron Tip for use with FX-9706
- Hakko FX-9706 R0.05 mm Soldering Iron Tip for use with FX-9706
- Hakko FX-9706 R0.05 x 2.5 mm Bent Soldering Iron Tip for use with FX-9706
- Hakko FX-9701/9702 R0.15 mm Micro Fine Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9705 0.7 mm, 10 mm Soldering Iron Tip for use with FX-9705
- Hakko FX-9705 0.7 mm, 3 mm Soldering Iron Tip for use with FX-9705
- Hakko FX-9705 0.7 mm, 6 mm Soldering Iron Tip for use with FX-9705
