Hakko FX-9706 2 mm Soldering Iron Tip for use with FX9706
- RS Stock No.:
- 147-035
- Mfr. Part No.:
- T52-L2
- Brand:
- Hakko
Subtotal (1 unit)*
£82.14
(exc. VAT)
£98.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.14 |
*price indicative
- RS Stock No.:
- 147-035
- Mfr. Part No.:
- T52-L2
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FX-9706 | |
| Product Type | Soldering Iron Tip | |
| For Use With | FX9706 | |
| Tip Series | T52 | |
| Tip Width | 2 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FX-9706 | ||
Product Type Soldering Iron Tip | ||
For Use With FX9706 | ||
Tip Series T52 | ||
Tip Width 2 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip offers wide range of interchangeable tips designed for precision soldering work. This heated tweezer tips used with the FX9705 rework tool used with the FX972 Soldering Stations. These heated tweezer tips enhance versatility and precision in soldering tasks.
Suitable for FX9705 rework tool
Heated tweezer tips improve soldering precision
High power hot tweezers
Related links
- Hakko FX-9706 1 mm Soldering Iron Tip for use with FX9706
- Hakko FX-9706 0.15 mm Soldering Iron Tip for use with FX9706
- Hakko FX-9706 Bent Soldering Iron Tip for use with FX9706
- Hakko FX-9706 Soldering Iron Tip for use with FX9706
- Hakko FX-9705 1 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 13 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 16 mm Soldering Iron Tip for use with FX9705
- Hakko FX-9705 10 mm Soldering Iron Tip for use with FX9705
