Hakko FX-9706 Bent Soldering Iron Tip for use with FX9706
- RS Stock No.:
- 147-036
- Mfr. Part No.:
- T52-J005
- Brand:
- Hakko
Subtotal (1 unit)*
£114.96
(exc. VAT)
£137.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.96 |
*price indicative
- RS Stock No.:
- 147-036
- Mfr. Part No.:
- T52-J005
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent | |
| Model Number | FX-9706 | |
| For Use With | FX9706 | |
| Tip Series | T52 | |
| Tip Angle | 30° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent | ||
Model Number FX-9706 | ||
For Use With FX9706 | ||
Tip Series T52 | ||
Tip Angle 30° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip offers wide range of interchangeable tips designed for precision soldering work. This heated tweezer tips used with the FX9705 rework tool used with the FX972 Soldering Stations. These heated tweezer tips enhance versatility and precision in soldering tasks.
Suitable for FX9705 rework tool
Heated tweezer tips improve soldering precision
High power hot tweezers
Related links
- Hakko FX-9706 1 mm Soldering Iron Tip for use with FX9706
- Hakko FX-9706 0.15 mm Soldering Iron Tip for use with FX9706
- Hakko FX-9706 Soldering Iron Tip for use with FX9706
- Hakko FX-9706 2 mm Soldering Iron Tip for use with FX9706
- Hakko FX-9701/9702 Bent Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 2 x 7.5 mm Bent Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FM2028 0.2 mm Bent Soldering Iron Tip for use with FM2027, FM2028 Soldering Iron
- Hakko FX9703 3 x 3 mm Bent Soldering Iron Tip for use with FX9703
