Hakko FX-9701/9702 3.5 x 6.5 mm Bevel Soldering Iron Tip for use with FX-9701, FX-9702
- RS Stock No.:
- 106-235
- Mfr. Part No.:
- T39-BC3065
- Brand:
- Hakko
Subtotal (1 bag of 1 unit)*
£18.96
(exc. VAT)
£22.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | £18.96 |
*price indicative
- RS Stock No.:
- 106-235
- Mfr. Part No.:
- T39-BC3065
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FX-9701/9702 | |
| Tip Shape | Bevel | |
| Product Type | Soldering Iron Tip | |
| For Use With | FX-9701, FX-9702 | |
| Tip Series | T39 | |
| Tip Angle | 60° | |
| Tip Width | 3.5 x 6.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FX-9701/9702 | ||
Tip Shape Bevel | ||
Product Type Soldering Iron Tip | ||
For Use With FX-9701, FX-9702 | ||
Tip Series T39 | ||
Tip Angle 60° | ||
Tip Width 3.5 x 6.5 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip offers bevel shaped is designed for use with the FX9701 and FX9702 soldering stations. Tip design includes the sensor within the tip allowing for faster more accurate thermal adjustments and greater stability.
Higher power output
Optimized geometries boost the heater's performance
Built-in sensor for faster thermal adjustments
Related links
- Hakko FX-9701/9702 3.5 x 4.5 mm Bevel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 2.5 x 3.5 mm Bevel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 4 x 5.5 mm Bevel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 2 x 4 mm Bevel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 1 x 2.5 mm Bevel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 1 x 2 mm Bevel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 1.5 x 3 mm Bevel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 Conical Soldering Iron Tip for use with FX-9701, FX-9702
