Hakko FX-9701/9702 1.5 x 3 mm Bevel Soldering Iron Tip for use with FX-9702, FX-9701
- RS Stock No.:
- 106-232
- Mfr. Part No.:
- T39-BC1530
- Brand:
- Hakko
Subtotal (1 bag of 1 unit)*
£18.96
(exc. VAT)
£22.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | £18.96 |
*price indicative
- RS Stock No.:
- 106-232
- Mfr. Part No.:
- T39-BC1530
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bevel | |
| Model Number | FX-9701/9702 | |
| For Use With | FX-9702, FX-9701 | |
| Tip Series | T39 | |
| Tip Angle | 60° | |
| Tip Width | 1.5 x 3 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bevel | ||
Model Number FX-9701/9702 | ||
For Use With FX-9702, FX-9701 | ||
Tip Series T39 | ||
Tip Angle 60° | ||
Tip Width 1.5 x 3 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip offers bevel shaped is designed for use with the FX9701 and FX9702 soldering stations. Tip design includes the sensor within the tip allowing for faster more accurate thermal adjustments and greater stability.
Higher power output
Optimized geometries boost the heater's performance
Built-in sensor for faster thermal adjustments
Related links
- Hakko FX-9701/9702 2 x 4 mm Bevel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 1 x 2 mm Bevel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 1 x 2.5 mm Bevel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 3.5 x 6.5 mm Bevel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 3.2 mm Chisel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 Spatula Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 0.15 mm Micro Fine Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 0.8 mm Chisel Soldering Iron Tip for use with FX-9702, FX-9701
