Hakko FX-9701/9702 0.8 mm Chisel Soldering Iron Tip for use with FX-9702, FX-9701
- RS Stock No.:
- 106-244
- Mfr. Part No.:
- T39-D08
- Brand:
- Hakko
Subtotal (1 bag of 1 unit)*
£16.96
(exc. VAT)
£20.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | £16.96 |
*price indicative
- RS Stock No.:
- 106-244
- Mfr. Part No.:
- T39-D08
- Brand:
- Hakko
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FX-9701/9702 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | FX-9702, FX-9701 | |
| Tip Series | T39 | |
| Tip Width | 0.8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FX-9701/9702 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With FX-9702, FX-9701 | ||
Tip Series T39 | ||
Tip Width 0.8 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip offers chisel shape is all rounder type which can be used from any direction and it is available for any works. This device is suitable for FX9701 / FX9702.
Higher power output
Optimized geometries boost the heater's performance
Built-in sensor for faster thermal adjustments
Related links
- Hakko FX-9701/9702 3.2 mm Chisel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 3.2 x 16 mm Chisel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 2.4 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 4 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 5.2 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 Spatula Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 2 x 4 mm Bevel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 1.6 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
