Weller WFV60 Table Clamp for use with Easy-Click 60
- RS Stock No.:
- 266-1793
- Mfr. Part No.:
- T0053657599
- Brand:
- Weller
Subtotal (1 set of 1 unit)*
£23.59
(exc. VAT)
£28.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £23.59 |
*price indicative
- RS Stock No.:
- 266-1793
- Mfr. Part No.:
- T0053657599
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Type | Table Clamp | |
| Compatible With | WFV60 | |
| Model Number | WFV60 | |
| Length | 0.7m | |
| Width | 32mm | |
| For Use With | Easy-Click 60 | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Type Table Clamp | ||
Compatible With WFV60 | ||
Model Number WFV60 | ||
Length 0.7m | ||
Width 32mm | ||
For Use With Easy-Click 60 | ||
- COO (Country of Origin):
- SE
Related links
- Weller WFV60 T005 Stop Valve for use with Easy-Click 60
- Weller Easy-Click 60 for use with Easy-Click 60
- Weller Sloped Easy-Click 60 Nozzle for use with Easy-Click 60
- Weller WF32 T005 EXTRACTION ARM for use with Easy-Click 60
- Weller Easy-Click 60 Extraction Arm
- Weller T0058762770N Fume Extraction Kit for use with Easy-Click 60
- Weller WF NOZZLE Extraction Arm for use with Easy-Click 60
- Weller T0058762774 End Cap for use with Easy-Click 60
