Weller WFV60 Valve ESD Safe for use with Easy-Click 60
- RS Stock No.:
- 174-161
- Distrelec Article No.:
- 182-50-117
- Mfr. Part No.:
- T0053657499N
- Brand:
- Weller
Image representative of range
Subtotal (1 unit)*
£125.26
(exc. VAT)
£150.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.26 |
*price indicative
- RS Stock No.:
- 174-161
- Distrelec Article No.:
- 182-50-117
- Mfr. Part No.:
- T0053657499N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Shut Off Valve | |
| For Use With | Easy-Click 60 | |
| Model Number | WFV60 | |
| ESD Safe | Yes | |
| Sub Type | Valve | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Shut Off Valve | ||
For Use With Easy-Click 60 | ||
Model Number WFV60 | ||
ESD Safe Yes | ||
Sub Type Valve | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- HU
Weller Shut Off Valve, UPC Approval, ESD Safe - T0053657499N
This shut-off valve is designed to control flow for the Easy-Click 60 system in soldering setups. Manufactured by Weller, it functions as a replacement valve compatible with that specific quick-connect tool interface and is intended for environments where electrostatic discharge precautions are observed.
Features and Benefits:
• UPC approval provides recognised certification for installation compliance
• ESD-safe construction reduces risk in static-sensitive workspaces
• Compatible with Easy-Click 60 enabling straightforward replacement
• Valve subtype tailored for precision shut-off for soldering equipment
• ESD-safe construction reduces risk in static-sensitive workspaces
• Compatible with Easy-Click 60 enabling straightforward replacement
• Valve subtype tailored for precision shut-off for soldering equipment
Applications
• Suitable for replacing worn Easy-Click 60 shut-off components
• Ideal for maintenance of soldering equipment flow control
• Used with Easy-Click 60 assemblies on production benches
• Can be used for retrofitting compatible workstation valves
• Ideal for maintenance of soldering equipment flow control
• Used with Easy-Click 60 assemblies on production benches
• Can be used for retrofitting compatible workstation valves
Is this valve acceptable for regulated installations?
It carries UPC approval, indicating it meets that specific certification standard for use where such approval is required.
How does it address electrostatic concerns in electronics work?
The valve is constructed to be ESD-safe, minimising static discharge risk when used near sensitive components.
Will it fit existing Easy-Click 60 tooling?
It is designed for use with the Easy-Click 60 interface and functions as a direct replacement valve for that system.
Related links
- Weller WFV60 Table Clamp for use with Easy-Click 60
- Weller T0053657999N ESD Safe for use with Easy-Click 60
- Weller WF32 Extraction Arm ESD Safe for use with Easy-Click 60
- Weller FUNNEL Funnel Nozzle ESD Safe for use with Easy-Click 60
- Weller WF NOZZLE Fume Extraction Kit ESD Safe for use with Easy-Click 60
- Weller T0053657999N Extraction Arm ESD Safe for use with Easy-Click 60
- Weller T0053659899N Extraction Arm ESD Safe for use with Easy-Click 60
- Weller T0058762770N Extraction Arm ESD Safe for use with Easy-Click 60
