Weller T0053632699 Vacuum Tube
- RS Stock No.:
- 266-1788
- Mfr. Part No.:
- T0053632699
- Brand:
- Weller
Subtotal (1 unit)*
£56.45
(exc. VAT)
£67.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.45 |
*price indicative
- RS Stock No.:
- 266-1788
- Mfr. Part No.:
- T0053632699
- Brand:
- Weller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Solder Fume Extractor Accessory | |
| Model Number | T0053632699 | |
| Length | 5mm | |
| Sub Type | Vacuum Tube | |
| Width | 17mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Solder Fume Extractor Accessory | ||
Model Number T0053632699 | ||
Length 5mm | ||
Sub Type Vacuum Tube | ||
Width 17mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE


