Weller Soldering Accessory WSB80 Solder Bath, for use with 80 W Power Unit

Subtotal (1 unit)*

£366.00

(exc. VAT)

£439.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£366.00

*price indicative

RS Stock No.:
361-5504
Distrelec Article No.:
182-29-825
Mfr. Part No.:
T0052704099
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Accessory

Sub Type

Solder Bath

For Use With

80 W Power Unit

Standards/Approvals

UPC

COO (Country of Origin):
MX

Weller Soldering Accessory, 80W Power Unit Compatibility, Solder Bath Type - T0052704099


This soldering accessory provides a dedicated bath designed to work with an 80W power unit and offers a purpose-built solution for molten solder handling in professional workflows. Manufactured by Weller and bearing UPC approval, it is intended to integrate with matching high-power soldering equipment to support routine solder maintenance and replenishment tasks.

Features and Benefits:


• Compatible with 80W power units for direct integration
• UPC-approved component meeting recognised conformity requirements
• Designed for use as a solder bath to streamline solder handling

Applications


• Used with Weller 80W power unit in repair benches
• Suitable for replacing worn solder baths in service centres
• Ideal for stations requiring dedicated solder handling accessories
• Used for routine maintenance of soldering equipment set-ups

What power rating should the connected unit provide for correct operation?


The accessory is intended for connection to an 80W power unit to ensure correct thermal behaviour and compatibility.

Is the item compliant with any recognised approvals?


It carries UPC approval, indicating it meets the specified conformity criteria associated with that mark.

Can this component serve as a replacement for original solder baths?


Yes, it is designed to act as a replacement solder bath compatible with matching 80W units and associated parts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy