Hakko Thermocouple Soldering Station Temperature Sensor, for use with FG-100B/FG-101B

Subtotal (1 unit)*

£37.27

(exc. VAT)

£44.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.27

*price indicative

RS Stock No.:
234-7227
Mfr. Part No.:
AS5000
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Thermocouple

Sub Type

Soldering Station Temperature Sensor

For Use With

FG-100B/FG-101B

Standards/Approvals

No

COO (Country of Origin):
JP
The HAKKO extended life temperature sensor is an alternative to Hakko 191-212 conventional sensor . It saves troubles of sensor replacement and enhance stable measurement for a long time.

AS5000 is compatible with all the HAKKO thermometers and soldering testers , including discontinued model

Extended life temperature sensor 30 times longer life compared to the 191-212 sensor

Significantly reduces frequency of sensor replacement and increases consistently of each measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy