Weller Soldering Accessory Filter, for use with WR2/WR3M/WXR3/WXAir Soldering Stations

Subtotal (1 unit)*

£21.09

(exc. VAT)

£25.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.09

*price indicative

RS Stock No.:
201-2790
Mfr. Part No.:
T0058759725
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Sub Type

Filter

Product Type

Soldering Accessory

For Use With

WR2/WR3M/WXR3/WXAir Soldering Stations

Standards/Approvals

No

COO (Country of Origin):
MX
Weller T0058759725 heat guns & nozzles air filter for WR3M & 3/PK.

EU RoHS Compliant

ECCN (US) EAR99

Dimensions: 58 x 68 x 20 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy